Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A4R7BW150XT1K

DigiKey Part Number
1284-100A4R7BW150XT1KTR-ND - Tape & Reel (TR)
1284-100A4R7BW150XT1KCT-ND - Cut Tape (CT)
1284-100A4R7BW150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A4R7BW150XT1K
Description
CAP CER 4.7PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A4R7BW150XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,551
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.40000Fr.2.40
10Fr.1.54500Fr.15.45
50Fr.1.38080Fr.69.04
100Fr.1.29110Fr.129.11
500Fr.1.17980Fr.589.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.20306Fr.1,203.06
2,000Fr.1.17885Fr.2,357.70
3,000Fr.1.05525Fr.3,165.75
5,000Fr.1.03335Fr.5,166.75
7,000Fr.1.02053Fr.7,143.71
Manufacturers Standard Package
Unit Price without VAT:Fr.2.40000
Unit Price with VAT:Fr.2.59440