
12061A220K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BCG2A220KTTR-ND - Tape & Reel (TR) 478-KAM31BCG2A220KTCT-ND - Cut Tape (CT) 478-KAM31BCG2A220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061A220K4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09740 | Fr.4.87 |
| 100 | Fr.0.08620 | Fr.8.62 |
| 500 | Fr.0.06724 | Fr.33.62 |
| 1,000 | Fr.0.06140 | Fr.61.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05371 | Fr.214.84 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

