KGM31BR72A102KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 47,038
Unit Price: Fr.0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.05208
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,198
Unit Price: Fr.0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,000
Unit Price: Fr.0.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,434
Unit Price: Fr.0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04983
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03648
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,990
Unit Price: Fr.0.18000
Datasheet

Direct


KEMET
In Stock: 12,791
Unit Price: Fr.0.16000
Datasheet

Direct


YAGEO
In Stock: 30,328
Unit Price: Fr.0.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,097
Unit Price: Fr.0.19000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03565
Datasheet

Upgrade


KEMET
In Stock: 6,747
Unit Price: Fr.0.34000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A102KM

DigiKey Part Number
478-KGM31BR72A102KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A102KM
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A102KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03414Fr.512.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03414
Unit Price with VAT:Fr.0.03691