
12061C272KAT2A | |
|---|---|
DigiKey Part Number | 478-12061C272KAT2ATR-ND - Tape & Reel (TR) 478-12061C272KAT2ACT-ND - Cut Tape (CT) 478-12061C272KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C272KAT2A |
Description | CAP CER 2700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C272KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 50 | Fr.0.07420 | Fr.3.71 |
| 100 | Fr.0.06530 | Fr.6.53 |
| 500 | Fr.0.05020 | Fr.25.10 |
| 1,000 | Fr.0.04554 | Fr.45.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04270 | Fr.170.80 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

