1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D8R2DT

DigiKey Part Number
478-KGM31BCG2D8R2DTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D8R2DTCT-ND - Cut Tape (CT)
478-KGM31BCG2D8R2DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D8R2DT
Description
CAP CER 8.2PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D8R2DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,381
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17600Fr.1.76
50Fr.0.12940Fr.6.47
100Fr.0.11520Fr.11.52
500Fr.0.09128Fr.45.64
1,000Fr.0.08389Fr.83.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07428Fr.297.12
8,000Fr.0.07008Fr.560.64
12,000Fr.0.06798Fr.815.76
20,000Fr.0.06565Fr.1,313.00
28,000Fr.0.06429Fr.1,800.12
40,000Fr.0.06298Fr.2,519.20
48,000Fr.0.06236Fr.2,993.28
96,000Fr.0.06027Fr.5,785.92
100,000Fr.0.06016Fr.6,016.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430