
12063D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51E105KUTR-ND - Tape & Reel (TR) 478-KGM31HR51E105KUCT-ND - Cut Tape (CT) 478-KGM31HR51E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D105KAT2A |
Description | CAP CER 1UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105JAT2A | KYOCERA AVX | 1,074 | 478-KGM31HR72A105JUCT-ND | Fr.0.68000 | Upgrade |
| 12061C105KAT2A | KYOCERA AVX | 105,454 | 478-KGM31HR72A105KUCT-ND | Fr.0.35000 | Upgrade |
| C1206C105K3PACTU | KEMET | 3,001 | 399-C1206C105K3PACTUCT-ND | Fr.0.73000 | Direct |
| TMK316BJ105KD-T | Taiyo Yuden | 56,065 | 587-1434-1-ND | Fr.0.19000 | Direct |
| C1206C105J3RACTU | KEMET | 7,001 | 399-C1206C105J3RACTUCT-ND | Fr.0.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 50 | Fr.0.09000 | Fr.4.50 |
| 100 | Fr.0.07950 | Fr.7.95 |
| 500 | Fr.0.06180 | Fr.30.90 |
| 1,000 | Fr.0.05631 | Fr.56.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04956 | Fr.148.68 |
| 6,000 | Fr.0.04626 | Fr.277.56 |
| 9,000 | Fr.0.04460 | Fr.401.40 |
| 15,000 | Fr.0.04277 | Fr.641.55 |
| 21,000 | Fr.0.04170 | Fr.875.70 |
| 30,000 | Fr.0.04067 | Fr.1,220.10 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

