
KGM31HR71H684JU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H684JUTR-ND - Tape & Reel (TR) 478-KGM31HR71H684JUCT-ND - Cut Tape (CT) 478-KGM31HR71H684JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H684JU |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H684JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.48000 | Fr.4.80 |
| 50 | Fr.0.37260 | Fr.18.63 |
| 100 | Fr.0.33960 | Fr.33.96 |
| 500 | Fr.0.28364 | Fr.141.82 |
| 1,000 | Fr.0.26634 | Fr.266.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.29416 | Fr.588.32 |
| 4,000 | Fr.0.28101 | Fr.1,124.04 |
| 6,000 | Fr.0.27442 | Fr.1,646.52 |
| 10,000 | Fr.0.26712 | Fr.2,671.20 |
| 14,000 | Fr.0.26285 | Fr.3,679.90 |
| 20,000 | Fr.0.25874 | Fr.5,174.80 |
| 24,000 | Fr.0.25680 | Fr.6,163.20 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |

