1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065G684ZAT2A

DigiKey Part Number
478-12065G684ZAT2ATR-ND - Tape & Reel (TR)
478-12065G684ZAT2ACT-ND - Cut Tape (CT)
478-12065G684ZAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065G684ZAT2A
Description
CAP CER 0.68UF 50V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.24500Fr.2.45
50Fr.0.18340Fr.9.17
100Fr.0.16450Fr.16.45
500Fr.0.13776Fr.68.88
1,000Fr.0.12288Fr.122.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09551Fr.382.04
8,000Fr.0.09479Fr.758.32
12,000Fr.0.09442Fr.1,133.04
20,000Fr.0.09399Fr.1,879.80
28,000Fr.0.09374Fr.2,624.72
40,000Fr.0.09349Fr.3,739.60
48,000Fr.0.09337Fr.4,481.76
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240