1206AA471KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 592
Unit Price: Fr.0.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 13,665
Unit Price: Fr.0.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 76
Unit Price: Fr.0.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,703
Unit Price: Fr.0.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.20698
Datasheet

Direct


KEMET
In Stock: 7,289
Unit Price: Fr.0.78000
Datasheet

Upgrade


YAGEO
In Stock: 1,420
Unit Price: Fr.0.30000
Datasheet

Similar


TDK Corporation
In Stock: 49,922
Unit Price: Fr.0.42000
Datasheet

Similar


YAGEO
In Stock: 1,695
Unit Price: Fr.0.19000
Datasheet
1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206AA471KAT1A

DigiKey Part Number
1206AA471KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206AA471KAT1A
Description
CAP CER 470PF 1KV NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AA471KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.19813Fr.396.26
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19813
Unit Price with VAT:Fr.0.21418