1206CA471JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 613
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KEMET
In Stock: 3,036
Unit Price: Fr.0.82000
Datasheet

Direct


TDK Corporation
In Stock: 30,576
Unit Price: Fr.0.20000
Datasheet

Direct


YAGEO
In Stock: 5,422
Unit Price: Fr.0.21000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Murata Electronics
In Stock: 14,079
Unit Price: Fr.0.26000
Datasheet
1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CA471JAT1A

DigiKey Part Number
1206CA471JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CA471JAT1A
Description
CAP CER 470PF 630V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CA471JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.18557Fr.742.28
Unit Price without VAT:Fr.0.18557
Unit Price with VAT:Fr.0.20060