
1206DD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51V105KUTR-ND - Tape & Reel (TR) 478-KGM31HR51V105KUCT-ND - Cut Tape (CT) 478-KGM31HR51V105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206DD105KAT2A |
Description | CAP CER 1UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206DD105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105JAT2A | KYOCERA AVX | 1,074 | 478-KGM31HR72A105JUCT-ND | Fr.0.68000 | Upgrade |
| 12061C105KAT2A | KYOCERA AVX | 105,454 | 478-KGM31HR72A105KUCT-ND | Fr.0.35000 | Upgrade |
| 12065C105JAT2A | KYOCERA AVX | 892 | 478-KGM31HR71H105JUCT-ND | Fr.0.34000 | Upgrade |
| 12065C105KAT2A | KYOCERA AVX | 18,704 | 478-KGM31HR71H105KUCT-ND | Fr.0.29000 | Upgrade |
| C1206C105J5RACTU | KEMET | 40,378 | 399-17461-1-ND | Fr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.36600 | Fr.3.66 |
| 50 | Fr.0.28020 | Fr.14.01 |
| 100 | Fr.0.25360 | Fr.25.36 |
| 500 | Fr.0.20876 | Fr.104.38 |
| 1,000 | Fr.0.19493 | Fr.194.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.21951 | Fr.439.02 |
| 4,000 | Fr.0.20885 | Fr.835.40 |
| 6,000 | Fr.0.20352 | Fr.1,221.12 |
| 10,000 | Fr.0.19760 | Fr.1,976.00 |
| 14,000 | Fr.0.19414 | Fr.2,717.96 |
| 20,000 | Fr.0.19081 | Fr.3,816.20 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

