1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206DD105KAT2A

DigiKey Part Number
478-KGM31HR51V105KUTR-ND - Tape & Reel (TR)
478-KGM31HR51V105KUCT-ND - Cut Tape (CT)
478-KGM31HR51V105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206DD105KAT2A
Description
CAP CER 1UF 35V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206DD105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.36600Fr.3.66
50Fr.0.28020Fr.14.01
100Fr.0.25360Fr.25.36
500Fr.0.20876Fr.104.38
1,000Fr.0.19493Fr.194.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.21951Fr.439.02
4,000Fr.0.20885Fr.835.40
6,000Fr.0.20352Fr.1,221.12
10,000Fr.0.19760Fr.1,976.00
14,000Fr.0.19414Fr.2,717.96
20,000Fr.0.19081Fr.3,816.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698