
1206YG225ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51C225ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51C225ZUCT-ND - Cut Tape (CT) 478-KGM31AV51C225ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YG225ZAT2A |
Description | CAP CER 2.2UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YG225ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 50 | Fr.0.10920 | Fr.5.46 |
| 100 | Fr.0.09690 | Fr.9.69 |
| 500 | Fr.0.07608 | Fr.38.04 |
| 1,000 | Fr.0.06966 | Fr.69.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06124 | Fr.244.96 |
| 8,000 | Fr.0.04908 | Fr.392.64 |
| 12,000 | Fr.0.04898 | Fr.587.76 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

