
KGM15AR71E682MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E682MTTR-ND - Tape & Reel (TR) 478-KGM15AR71E682MTCT-ND - Cut Tape (CT) 478-KGM15AR71E682MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E682MT |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E682MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05760 | Fr.2.88 |
| 100 | Fr.0.05040 | Fr.5.04 |
| 500 | Fr.0.03822 | Fr.19.11 |
| 1,000 | Fr.0.03449 | Fr.34.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03142 | Fr.125.68 |
| 8,000 | Fr.0.02920 | Fr.233.60 |
| 12,000 | Fr.0.02809 | Fr.337.08 |
| 20,000 | Fr.0.02685 | Fr.537.00 |
| 28,000 | Fr.0.02613 | Fr.731.64 |
| 40,000 | Fr.0.02544 | Fr.1,017.60 |
| 48,000 | Fr.0.02511 | Fr.1,205.28 |
| 96,000 | Fr.0.02401 | Fr.2,304.96 |
| 100,000 | Fr.0.02395 | Fr.2,395.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

