
12107C222KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32DR72H222KUTR-ND - Tape & Reel (TR) 478-KGM32DR72H222KUCT-ND - Cut Tape (CT) 478-KGM32DR72H222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C222KAT2A |
Description | CAP CER 2200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C222KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.37900 | Fr.3.79 |
| 50 | Fr.0.28140 | Fr.14.07 |
| 100 | Fr.0.23510 | Fr.23.51 |
| 500 | Fr.0.22554 | Fr.112.77 |
| 1,000 | Fr.0.21093 | Fr.210.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.17931 | Fr.358.62 |
| 4,000 | Fr.0.17712 | Fr.708.48 |
| 6,000 | Fr.0.17310 | Fr.1,038.60 |
| 10,000 | Fr.0.16901 | Fr.1,690.10 |
| 14,000 | Fr.0.16648 | Fr.2,330.72 |
| 20,000 | Fr.0.16602 | Fr.3,320.40 |
| 24,000 | Fr.0.16375 | Fr.3,930.00 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

