
1210GA101JAT1A | |
|---|---|
DigiKey Part Number | 478-4002-2-ND - Tape & Reel (TR) 478-4002-1-ND - Cut Tape (CT) 478-4002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GA101JAT1A |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GA101JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.02000 | Fr.2.02 |
| 10 | Fr.1.53700 | Fr.15.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.31059 | Fr.621.18 |
| 4,000 | Fr.0.29692 | Fr.1,187.68 |
| 6,000 | Fr.0.29008 | Fr.1,740.48 |
| 10,000 | Fr.0.28249 | Fr.2,824.90 |
| 14,000 | Fr.0.27805 | Fr.3,892.70 |
| 20,000 | Fr.0.27378 | Fr.5,475.60 |
| 24,000 | Fr.0.27176 | Fr.6,522.24 |
| Unit Price without VAT: | Fr.2.02000 |
|---|---|
| Unit Price with VAT: | Fr.2.18362 |

