2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC225KAT2A

DigiKey Part Number
478-KGM32LR71C225KUTR-ND - Tape & Reel (TR)
478-KGM32LR71C225KUCT-ND - Cut Tape (CT)
478-KGM32LR71C225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC225KAT2A
Description
CAP CER 2.2UF 16V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C225KAT2AKYOCERA AVX44,895478-KGM32LR72A225KUCT-NDFr.0.47000Upgrade
C1210C225K4RACTUKEMET5,679399-C1210C225K4RACTUCT-NDFr.0.80000Direct
C1210C225J3RACTUKEMET1,435399-C1210C225J3RACTUCT-NDFr.1.20000Upgrade
C1210C225K3NACTUKEMET2,050399-C1210C225K3NACTUCT-NDFr.1.03000Upgrade
C1210C225K5RACTUKEMET80,811399-C1210C225K5RACTUCT-NDFr.0.46000Upgrade
In-Stock: 2,946
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.19000Fr.1.90
50Fr.0.14060Fr.7.03
100Fr.0.12550Fr.12.55
500Fr.0.09976Fr.49.88
1,000Fr.0.09183Fr.91.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09965Fr.199.30
4,000Fr.0.09364Fr.374.56
6,000Fr.0.09062Fr.543.72
10,000Fr.0.08728Fr.872.80
14,000Fr.0.08533Fr.1,194.62
20,000Fr.0.08345Fr.1,669.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592