
1210YD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51C475KUTR-ND - Tape & Reel (TR) 478-KGM32JR51C475KUCT-ND - Cut Tape (CT) 478-KGM32JR51C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD475KAT2A |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.43400 | Fr.4.34 |
| 50 | Fr.0.33500 | Fr.16.75 |
| 100 | Fr.0.30460 | Fr.30.46 |
| 500 | Fr.0.25308 | Fr.126.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.24193 | Fr.241.93 |
| 2,000 | Fr.0.22858 | Fr.457.16 |
| 3,000 | Fr.0.22189 | Fr.665.67 |
| 5,000 | Fr.0.21448 | Fr.1,072.40 |
| 7,000 | Fr.0.21015 | Fr.1,471.05 |
| 10,000 | Fr.0.20598 | Fr.2,059.80 |
| 12,000 | Fr.0.20401 | Fr.2,448.12 |
| 24,000 | Fr.0.19736 | Fr.4,736.64 |
| 25,000 | Fr.0.19700 | Fr.4,925.00 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |








