18051C103KAT2A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.53031
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 1805 (4512 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18051C103KAT2A

DigiKey Part Number
478-18051C103KAT2ATR-ND - Tape & Reel (TR)
478-18051C103KAT2ACT-ND - Cut Tape (CT)
478-18051C103KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18051C103KAT2A
Description
CAP CER 10000PF 100V X7R 1805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1805 (4512 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1805 (4512 Metric)
Tolerance
±10%
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1805P103K1XRC7189KEMET0CDR02BX103BKWRTR-NDFr.0.53031Similar
Available To Order
Factory Stock: 3,000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16098Fr.482.94
6,000Fr.0.15118Fr.907.08
9,000Fr.0.14624Fr.1,316.16
15,000Fr.0.14075Fr.2,111.25
21,000Fr.0.13752Fr.2,887.92
30,000Fr.0.13441Fr.4,032.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16098
Unit Price with VAT:Fr.0.17402