
1808HA330JAT1A | |
|---|---|
DigiKey Part Number | 478-1808HA330JAT1ATR-ND - Tape & Reel (TR) 478-1808HA330JAT1ACT-ND - Cut Tape (CT) 478-1808HA330JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA330JAT1A |
Description | CAP CER 33PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HA330JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808JKNPOEBN330 | YAGEO | 2,236 | 311-4533-1-ND | Fr.0.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.78900 | Fr.7.89 |
| 50 | Fr.0.62840 | Fr.31.42 |
| 100 | Fr.0.57860 | Fr.57.86 |
| 500 | Fr.0.49452 | Fr.247.26 |
| 1,000 | Fr.0.46852 | Fr.468.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.44712 | Fr.894.24 |
| 4,000 | Fr.0.42949 | Fr.1,717.96 |
| 6,000 | Fr.0.42066 | Fr.2,523.96 |
| 10,000 | Fr.0.41087 | Fr.4,108.70 |
| 14,000 | Fr.0.40514 | Fr.5,671.96 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |

