
1808HC681KAT2A | |
---|---|
DigiKey Part Number | 478-KGM42CR73U681KYTR-ND - Tape & Reel (TR) 478-KGM42CR73U681KYCT-ND - Cut Tape (CT) 478-KGM42CR73U681KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC681KAT2A |
Description | CAP CER 680PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.03000 | Fr.1.03 |
10 | Fr.0.64600 | Fr.6.46 |
50 | Fr.0.53240 | Fr.26.62 |
100 | Fr.0.48880 | Fr.48.88 |
500 | Fr.0.41502 | Fr.207.51 |
1,000 | Fr.0.39220 | Fr.392.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.38088 | Fr.761.76 |
4,000 | Fr.0.36509 | Fr.1,460.36 |
6,000 | Fr.0.35719 | Fr.2,143.14 |
10,000 | Fr.0.34842 | Fr.3,484.20 |
14,000 | Fr.0.34330 | Fr.4,806.20 |
20,000 | Fr.0.33837 | Fr.6,767.40 |
Unit Price without VAT: | Fr.1.03000 |
---|---|
Unit Price with VAT: | Fr.1.11343 |