


18123C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71E104MVTR-ND - Tape & Reel (TR) 478-KGM43AR71E104MVCT-ND - Cut Tape (CT) 478-KGM43AR71E104MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123C104MAT2A |
Description | CAP CER 0.1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123C104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.39200 | Fr.3.92 |
| 50 | Fr.0.30080 | Fr.15.04 |
| 100 | Fr.0.27280 | Fr.27.28 |
| 500 | Fr.0.22610 | Fr.113.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21601 | Fr.216.01 |
| 2,000 | Fr.0.20289 | Fr.405.78 |
| 3,000 | Fr.0.19675 | Fr.590.25 |
| 5,000 | Fr.0.18994 | Fr.949.70 |
| 7,000 | Fr.0.18597 | Fr.1,301.79 |
| 10,000 | Fr.0.18056 | Fr.1,805.60 |
| 12,000 | Fr.0.18029 | Fr.2,163.48 |
| 24,000 | Fr.0.17422 | Fr.4,181.28 |
| 25,000 | Fr.0.17390 | Fr.4,347.50 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

