


1812AA182JAT1A | |
|---|---|
DigiKey Part Number | 478-1812AA182JAT1ATR-ND - Tape & Reel (TR) 478-1812AA182JAT1ACT-ND - Cut Tape (CT) 478-1812AA182JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA182JAT1A |
Description | CAP CER 1800PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA182JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.27000 | Fr.2.27 |
| 10 | Fr.1.57200 | Fr.15.72 |
| 50 | Fr.1.29560 | Fr.64.78 |
| 100 | Fr.1.23270 | Fr.123.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.25672 | Fr.628.36 |
| 1,000 | Fr.0.99297 | Fr.992.97 |
| 1,500 | Fr.0.96387 | Fr.1,445.81 |
| 6,000 | Fr.0.95710 | Fr.5,742.60 |
| Unit Price without VAT: | Fr.2.27000 |
|---|---|
| Unit Price with VAT: | Fr.2.45387 |

