1812AA182JAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 526
Unit Price: Fr.2.27000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AA182JAT3A

DigiKey Part Number
1812AA182JAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AA182JAT3A
Description
CAP CER 1800PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA182JAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.66572Fr.2,662.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66572
Unit Price with VAT:Fr.0.71964