
1812HC471KAZ1A | |
|---|---|
DigiKey Part Number | 478-4665-2-ND - Tape & Reel (TR) 478-4665-1-ND - Cut Tape (CT) 478-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC471KAZ1A |
Description | CAP CER 470PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.58300 | Fr.5.83 |
| 50 | Fr.0.45760 | Fr.22.88 |
| 100 | Fr.0.41870 | Fr.41.87 |
| 500 | Fr.0.35306 | Fr.176.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33941 | Fr.339.41 |
| 2,000 | Fr.0.32237 | Fr.644.74 |
| 3,000 | Fr.0.31383 | Fr.941.49 |
| 5,000 | Fr.0.30437 | Fr.1,521.85 |
| 7,000 | Fr.0.29884 | Fr.2,091.88 |
| 10,000 | Fr.0.29352 | Fr.2,935.20 |
| 12,000 | Fr.0.29100 | Fr.3,492.00 |
| 24,000 | Fr.0.28250 | Fr.6,780.00 |
| 25,000 | Fr.0.28205 | Fr.7,051.25 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

