Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

18255C684MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR71H684MVTR-ND - Tape & Reel (TR) 478-KGM44CR71H684MVCT-ND - Cut Tape (CT) 478-KGM44CR71H684MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18255C684MAT2A |
Description | CAP CER 0.68UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.24300 | Fr.12.43 |
| 50 | Fr.1.01320 | Fr.50.66 |
| 100 | Fr.0.94190 | Fr.94.19 |
| 500 | Fr.0.82158 | Fr.410.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.80002 | Fr.800.02 |
| 2,000 | Fr.0.76873 | Fr.1,537.46 |
| 3,000 | Fr.0.75306 | Fr.2,259.18 |
| 5,000 | Fr.0.73568 | Fr.3,678.40 |
| 7,000 | Fr.0.72552 | Fr.5,078.64 |
| 10,000 | Fr.0.71575 | Fr.7,157.50 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |




