
KGQ32DCG2D181JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D181JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D181JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D181JT |
Description | CAP CER 180PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D181JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.39900 | Fr.3.99 |
| 50 | Fr.0.30660 | Fr.15.33 |
| 100 | Fr.0.27820 | Fr.27.82 |
| 500 | Fr.0.23024 | Fr.115.12 |
| 1,000 | Fr.0.21541 | Fr.215.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.20727 | Fr.414.54 |
| 4,000 | Fr.0.19702 | Fr.788.08 |
| 6,000 | Fr.0.19189 | Fr.1,151.34 |
| 10,000 | Fr.0.18620 | Fr.1,862.00 |
| 14,000 | Fr.0.18287 | Fr.2,560.18 |
| 20,000 | Fr.0.17967 | Fr.3,593.40 |
| 24,000 | Fr.0.17816 | Fr.4,275.84 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

