MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220CC105KAZ2A

DigiKey Part Number
478-KGF55DR72J105KVTR-ND - Tape & Reel (TR)
478-KGF55DR72J105KVCT-ND - Cut Tape (CT)
478-KGF55DR72J105KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220CC105KAZ2A
Description
CAP CER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,328
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.28000Fr.2.28
10Fr.1.57900Fr.15.79
50Fr.1.30120Fr.65.06
100Fr.1.21560Fr.121.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.09192Fr.545.96
1,000Fr.1.04610Fr.1,046.10
1,500Fr.1.02314Fr.1,534.71
2,500Fr.0.99769Fr.2,494.22
3,500Fr.0.98281Fr.3,439.84
5,000Fr.0.96850Fr.4,842.50
6,000Fr.0.96171Fr.5,770.26
Manufacturers Standard Package
Unit Price without VAT:Fr.2.28000
Unit Price with VAT:Fr.2.46468