


2225GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-2225GC102KAT1ATR-ND - Tape & Reel (TR) 478-2225GC102KAT1ACT-ND - Cut Tape (CT) 478-2225GC102KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.36000 | Fr.2.36 |
| 10 | Fr.1.51100 | Fr.15.11 |
| 50 | Fr.1.35300 | Fr.67.65 |
| 100 | Fr.1.26460 | Fr.126.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.13760 | Fr.568.80 |
| 1,000 | Fr.1.09044 | Fr.1,090.44 |
| 1,500 | Fr.1.06681 | Fr.1,600.22 |
| 2,500 | Fr.1.04062 | Fr.2,601.55 |
| 3,500 | Fr.1.02530 | Fr.3,588.55 |
| 5,000 | Fr.1.01058 | Fr.5,052.90 |
| 6,000 | Fr.1.00359 | Fr.6,021.54 |
| Unit Price without VAT: | Fr.2.36000 |
|---|---|
| Unit Price with VAT: | Fr.2.55116 |

