8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F8R2CT250XT4K

DigiKey Part Number
1284-1079-2-ND - Tape & Reel (TR)
1284-1079-1-ND - Cut Tape (CT)
1284-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F8R2CT250XT4K
Description
CAP CER 8.2PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F8R2CT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,110
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.57000Fr.1.57
10Fr.1.06000Fr.10.60
50Fr.0.85660Fr.42.83
100Fr.0.79360Fr.79.36
500Fr.0.68724Fr.343.62
1,000Fr.0.65432Fr.654.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.60489Fr.2,419.56
8,000Fr.0.58650Fr.4,692.00
12,000Fr.0.57728Fr.6,927.36
Manufacturers Standard Package
Unit Price without VAT:Fr.1.57000
Unit Price with VAT:Fr.1.69717