
600L1R8BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R8BT200T4KTR-ND - Tape & Reel (TR) 478-600L1R8BT200T4KCT-ND - Cut Tape (CT) 478-600L1R8BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R8BT200T4K |
Description | CAP CER 1.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R8BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.72600 | Fr.7.26 |
| 50 | Fr.0.57520 | Fr.28.76 |
| 100 | Fr.0.52890 | Fr.52.89 |
| 500 | Fr.0.45058 | Fr.225.29 |
| 1,000 | Fr.0.42635 | Fr.426.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.39779 | Fr.1,591.16 |
| 8,000 | Fr.0.38399 | Fr.3,071.92 |
| 12,000 | Fr.0.37708 | Fr.4,524.96 |
| 20,000 | Fr.0.36942 | Fr.7,388.40 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

