
600S0R1BT250XT4K | |
---|---|
DigiKey Part Number | 478-600S0R1BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R1BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R1BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R1BT250XT4K |
Description | CAP CER 0.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R1BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.90000 | Fr.0.90 |
10 | Fr.0.58000 | Fr.5.80 |
50 | Fr.0.45440 | Fr.22.72 |
100 | Fr.0.41580 | Fr.41.58 |
500 | Fr.0.35044 | Fr.175.22 |
1,000 | Fr.0.33026 | Fr.330.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.30597 | Fr.1,223.88 |
8,000 | Fr.0.29448 | Fr.2,355.84 |
12,000 | Fr.0.28872 | Fr.3,464.64 |
20,000 | Fr.0.28234 | Fr.5,646.80 |
28,000 | Fr.0.27860 | Fr.7,800.80 |
Unit Price without VAT: | Fr.0.90000 |
---|---|
Unit Price with VAT: | Fr.0.97290 |