
05083C103KAT2A | |
|---|---|
DigiKey Part Number  | 478-05083C103KAT2ATR-ND - Tape & Reel (TR) 478-05083C103KAT2ACT-ND - Cut Tape (CT) 478-05083C103KAT2ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 05083C103KAT2A  | 
Description  | CAP CER 10000PF 25V X7R 0508  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 05083C103KAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL (Reverse Geometry)  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0508 (1220 Metric)  | |
Size / Dimension  | 0.050" L x 0.079" W (1.27mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.040" (1.02mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 | 
| 10 | Fr.0.49900 | Fr.4.99 | 
| 50 | Fr.0.39620 | Fr.19.81 | 
| 100 | Fr.0.36140 | Fr.36.14 | 
| 500 | Fr.0.30272 | Fr.151.36 | 
| 1,000 | Fr.0.27829 | Fr.278.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.24101 | Fr.964.04 | 
| 8,000 | Fr.0.23910 | Fr.1,912.80 | 
| 12,000 | Fr.0.23792 | Fr.2,855.04 | 
| Unit Price without VAT: | Fr.0.79000 | 
|---|---|
| Unit Price with VAT: | Fr.0.85399 | 

