3.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S3R9AT250XT4K

DigiKey Part Number
478-600S3R9AT250XT4KTR-ND - Tape & Reel (TR)
478-600S3R9AT250XT4KCT-ND - Cut Tape (CT)
478-600S3R9AT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S3R9AT250XT4K
Description
CAP CER 3.9PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S3R9AT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.05pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,470
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.90000Fr.1.90
10Fr.1.30000Fr.13.00
50Fr.1.06060Fr.53.03
100Fr.0.98680Fr.98.68
500Fr.0.86190Fr.430.95
1,000Fr.0.82322Fr.823.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.76513Fr.3,060.52
8,000Fr.0.74352Fr.5,948.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.90000
Unit Price with VAT:Fr.2.05390