0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S4R7AT250XT4K

DigiKey Part Number
478-600S4R7AT250XT4KTR-ND - Tape & Reel (TR)
478-600S4R7AT250XT4KCT-ND - Cut Tape (CT)
478-600S4R7AT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S4R7AT250XT4K
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S4R7AT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,996
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.80000Fr.1.80
10Fr.1.22600Fr.12.26
50Fr.0.99800Fr.49.90
100Fr.0.92780Fr.92.78
500Fr.0.80876Fr.404.38
1,000Fr.0.77193Fr.771.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.73095Fr.2,923.80
8,000Fr.0.70996Fr.5,679.68
Manufacturers Standard Package
Unit Price without VAT:Fr.1.80000
Unit Price with VAT:Fr.1.94580