
600S8R2CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S8R2CT250XT4KTR-ND - Tape & Reel (TR) 478-600S8R2CT250XT4KCT-ND - Cut Tape (CT) 478-600S8R2CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S8R2CT250XT4K |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S8R2CT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.51000 | Fr.1.51 |
| 10 | Fr.1.01700 | Fr.10.17 |
| 50 | Fr.0.81980 | Fr.40.99 |
| 100 | Fr.0.75890 | Fr.75.89 |
| 500 | Fr.0.65596 | Fr.327.98 |
| 1,000 | Fr.0.62413 | Fr.624.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.57631 | Fr.2,305.24 |
| 8,000 | Fr.0.55852 | Fr.4,468.16 |
| 12,000 | Fr.0.54961 | Fr.6,595.32 |
| Unit Price without VAT: | Fr.1.51000 |
|---|---|
| Unit Price with VAT: | Fr.1.63231 |

