
APA0812561M016R | |
|---|---|
DigiKey Part Number | 478-APA0812561M016RTR-ND - Tape & Reel (TR) 478-APA0812561M016RCT-ND - Cut Tape (CT) 478-APA0812561M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0812561M016R |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 207.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.61900 | Fr.6.19 |
| 50 | Fr.0.47260 | Fr.23.63 |
| 100 | Fr.0.42640 | Fr.42.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.35615 | Fr.142.46 |
| 800 | Fr.0.32958 | Fr.263.66 |
| 1,200 | Fr.0.31617 | Fr.379.40 |
| 2,000 | Fr.0.30123 | Fr.602.46 |
| 2,800 | Fr.0.29244 | Fr.818.83 |
| 4,000 | Fr.0.28395 | Fr.1,135.80 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

