AR155C102K4R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.09685
Datasheet

Similar


KYOCERA AVX
In Stock: 1,970
Unit Price: Fr.0.43000
Datasheet

Direct


Murata Electronics
In Stock: 334
Unit Price: Fr.0.37000
Datasheet

Direct


Murata Electronics
In Stock: 462
Unit Price: Fr.0.36000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.10625
Datasheet

Similar


Murata Electronics
In Stock: 499
Unit Price: Fr.0.37000
Datasheet

Similar


Murata Electronics
In Stock: 5,918
Unit Price: Fr.0.36000
Datasheet
Skycap AR, SR series 3.81H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR155C102K4R

DigiKey Part Number
478-5085-ND
Manufacturer
Manufacturer Product Number
AR155C102K4R
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR155C102K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21100Fr.2.11
50Fr.0.15720Fr.7.86
100Fr.0.14050Fr.14.05
500Fr.0.12648Fr.63.24
1,000Fr.0.10362Fr.103.62
3,000Fr.0.09289Fr.278.67
5,000Fr.0.08892Fr.444.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835