AR201C333K4R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.41000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.12725
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: Fr.0.12201
Datasheet
SR, AR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR201C333K4R

DigiKey Part Number
478-5091-ND
Manufacturer
Manufacturer Product Number
AR201C333K4R
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR201C333K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.13360Fr.267.20
Unit Price without VAT:Fr.0.13360
Unit Price with VAT:Fr.0.14442