0.22 µF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB182K0224KBC

DigiKey Part Number
478-13094-2-ND - Tape & Reel (TR)
478-13094-1-ND - Cut Tape (CT)
478-13094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB182K0224KBC
Description
CAP FILM 0.22UF 10% 630VDC 6054
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB182K0224KBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Applications
General Purpose
Voltage Rating - AC
250V
Features
Low ESR, Low ESL
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.77000Fr.4.77
10Fr.3.49000Fr.34.90
50Fr.2.97980Fr.148.99
100Fr.2.82210Fr.282.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.2.58528Fr.1,034.11
800Fr.2.49721Fr.1,997.77
1,200Fr.2.45308Fr.2,943.70
2,000Fr.2.40417Fr.4,808.34
2,800Fr.2.37555Fr.6,651.54
Manufacturers Standard Package
Unit Price without VAT:Fr.4.77000
Unit Price with VAT:Fr.5.15637