Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BP101BKUP | |
|---|---|
DigiKey Part Number | 478-CDR01BP101BKUP-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKUP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BKUP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BP101BKUP\M100 | KYOCERA AVX | 0 | 478-CDR01BP101BKUP\M100TR-ND | Fr.2.33540 | Parametric Equivalent |
| CDR01BP101BKUP\M2K | KYOCERA AVX | 0 | 478-CDR01BP101BKUP\M2KTR-ND | Fr.1.84404 | Parametric Equivalent |
| CDR01BP101BKUP | KEMET | 0 | CDR01BP101BKUP-ND | Fr.0.40272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.3.36528 | Fr.16,826.40 |
| Unit Price without VAT: | Fr.3.36528 |
|---|---|
| Unit Price with VAT: | Fr.3.63787 |



