
CDR02BP221BJUR | |
|---|---|
DigiKey Part Number | 478-CDR02BP221BJUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR02BP221BJUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor BP 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BP221BJUR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1805 (4512 Metric) |
Tolerance ±5% | Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.2.10330 | Fr.10,516.50 |
| Unit Price without VAT: | Fr.2.10330 |
|---|---|
| Unit Price with VAT: | Fr.2.27367 |

