Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP220BJUS | |
|---|---|
DigiKey Part Number | 478-CDR31BP220BJUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BJUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP220BJUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP220BJUS\500 | KYOCERA AVX | 0 | 478-CDR31BP220BJUS\500TR-ND | Fr.2.30158 | Parametric Equivalent |
| CDR31BP220BJWS\M2K | KYOCERA AVX | 0 | 478-CDR31BP220BJWS\M2KTR-ND | Fr.3.41741 | Parametric Equivalent |
| CDR31BP220BJUS | KEMET | 0 | CDR31BP220BJUS-ND | Fr.0.85980 | Parametric Equivalent |
| CDR31BP220BJWSAJ | Vishay Vitramon | 0 | CDR31BP220BJWSAJ-ND | Fr.0.51729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.68988 | Fr.8,449.40 |
| Unit Price without VAT: | Fr.1.68988 |
|---|---|
| Unit Price with VAT: | Fr.1.82676 |




