Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX103AKSR | |
|---|---|
DigiKey Part Number | 478-CDR31BX103AKSR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKSR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKSR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX103AKMR\M500 | KYOCERA AVX | 0 | 478-CDR31BX103AKMR\M500TR-ND | Fr.2.30158 | Parametric Equivalent |
| CDR31BX103AKNR\500 | KYOCERA AVX | 0 | 478-CDR31BX103AKNR\500TR-ND | Fr.5.48680 | Parametric Equivalent |
| CDR31BX103AKSR\1K | KYOCERA AVX | 0 | 478-CDR31BX103AKSR\1KTR-ND | Fr.3.57439 | Parametric Equivalent |
| CDR31BX103AKUR | KYOCERA AVX | 0 | 478-CDR31BX103AKUR-ND | Fr.3.36528 | Parametric Equivalent |
| CDR31BX103AKUR-ZANA2 | KYOCERA AVX | 0 | 478-CDR31BX103AKUR-ZANA2TR-ND | Fr.1.71292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.3.36528 | Fr.16,826.40 |
| Unit Price without VAT: | Fr.3.36528 |
|---|---|
| Unit Price with VAT: | Fr.3.63787 |


