
CDR31BX332BKUM\500 | |
---|---|
DigiKey Part Number | 478-CDR31BX332BKUM\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX332BKUM\500 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.36364 | Fr.1,181.82 |
1,000 | Fr.1.99342 | Fr.1,993.42 |
2,500 | Fr.1.89375 | Fr.4,734.38 |
Unit Price without VAT: | Fr.2.36364 |
---|---|
Unit Price with VAT: | Fr.2.55509 |