
CDR32BX103BKUR\M500 | |
|---|---|
DigiKey Part Number | 478-CDR32BX103BKUR\M500TR-ND - Tape & Reel (TR) 478-CDR32BX103BKUR\M500CT-ND - Cut Tape (CT) 478-CDR32BX103BKUR\M500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUR\M500 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.02000 | Fr.4.02 |
| 10 | Fr.3.47800 | Fr.34.78 |
| 50 | Fr.2.32320 | Fr.116.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.65254 | Fr.1,826.27 |
| 1,000 | Fr.2.06017 | Fr.2,060.17 |
| 1,500 | Fr.2.02350 | Fr.3,035.25 |
| 2,500 | Fr.1.98285 | Fr.4,957.12 |
| 3,500 | Fr.1.95907 | Fr.6,856.74 |
| Unit Price without VAT: | Fr.4.02000 |
|---|---|
| Unit Price with VAT: | Fr.4.34562 |

