
CK05BX104KTR1 | |
---|---|
DigiKey Part Number | 478-CK05BX104KTR1TR-ND - Tape & Reel (TR) 478-CK05BX104KTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX104KTR1 |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX104KTR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.51000 | Fr.1.51 |
10 | Fr.0.99100 | Fr.9.91 |
50 | Fr.0.81780 | Fr.40.89 |
100 | Fr.0.75720 | Fr.75.72 |
500 | Fr.0.73770 | Fr.368.85 |
1,000 | Fr.0.62311 | Fr.623.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.84300 | Fr.2,107.50 |
Unit Price without VAT: | Fr.1.51000 |
---|---|
Unit Price with VAT: | Fr.1.63231 |