
CK05BX104KTR2 | |
|---|---|
DigiKey Part Number | 478-CK05BX104KTR2TR-ND - Tape & Reel (TR) 478-CK05BX104KTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX104KTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX104KTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.17800 | Fr.11.78 |
| 50 | Fr.0.95660 | Fr.47.83 |
| 100 | Fr.0.88850 | Fr.88.85 |
| 500 | Fr.0.77322 | Fr.386.61 |
| 1,000 | Fr.0.73754 | Fr.737.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.71385 | Fr.1,784.62 |
| 5,000 | Fr.0.69066 | Fr.3,453.30 |
| 7,500 | Fr.0.67905 | Fr.5,092.88 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

