
CM21X5R226M16AT | |
|---|---|
DigiKey Part Number | 478-CM21X5R226M16ATTR-ND - Tape & Reel (TR) 478-CM21X5R226M16ATCT-ND - Cut Tape (CT) 478-CM21X5R226M16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R226M16AT |
Description | 0805 X5R 22UF20% 16V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C226M125AC | TDK | 39,016 | 445-7647-1-ND | Fr.0.43000 | Parametric Equivalent |
| CC0805MKX5R7BB226 | YAGEO | 2,483 | 13-CC0805MKX5R7BB226CT-ND | Fr.0.38000 | Parametric Equivalent |
| CL21A226MOQNNNE | Samsung Electro-Mechanics | 224,051 | 1276-2909-1-ND | Fr.0.21000 | Parametric Equivalent |
| GMC21X5R226M16NT | Cal-Chip Electronics, Inc. | 10,825 | 4713-GMC21X5R226M16NTCT-ND | Fr.0.13000 | Parametric Equivalent |
| GRT21BR61C226ME13K | Murata Electronics | 26,498 | 490-GRT21BR61C226ME13KCT-ND | Fr.0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 50 | Fr.0.14660 | Fr.7.33 |
| 100 | Fr.0.13080 | Fr.13.08 |
| 500 | Fr.0.10424 | Fr.52.12 |
| 1,000 | Fr.0.09604 | Fr.96.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08591 | Fr.257.73 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

