27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
4 SMD

CX2016SA27000D0FPLG1

DigiKey Part Number
478-CX2016SA27000D0FPLG1TR-ND - Tape & Reel (TR)
478-CX2016SA27000D0FPLG1CT-ND - Cut Tape (CT)
478-CX2016SA27000D0FPLG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA27000D0FPLG1
Description
2.05X1.65X0.45MM SIZE, 27MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA27000D0FPLG1 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.36400Fr.3.64
25Fr.0.34400Fr.8.60
50Fr.0.32980Fr.16.49
100Fr.0.31620Fr.31.62
250Fr.0.29904Fr.74.76
500Fr.0.28666Fr.143.33
1,000Fr.0.27479Fr.274.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25700Fr.771.00
6,000Fr.0.24638Fr.1,478.28
9,000Fr.0.24037Fr.2,163.33
15,000Fr.0.23301Fr.3,495.15
21,000Fr.0.22829Fr.4,794.09
30,000Fr.0.22339Fr.6,701.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402